392-009-521-112

Heilind Number:EDA392-009-521-112
Manufacturer:EDAC
Manufacturer Number:392-009-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance even in harsh environments. With a single row layout featuring 9 positions and a pitch of .1 inch, it offers precise and secure connections. The copper alloy contacts provide excellent conductivity, while the 3A amperage rating supports efficient power transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial applications. Whether you're a seasoned engineer or a DIY enthusiast, this connector is a must-have for your toolbox. Upgrade your connectivity solutions today.