392-009-523-101

Heilind Number:EDA392-009-523-101
Manufacturer:EDAC
Manufacturer Number:392-009-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-523-101

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration with a total of nine positions, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance in diverse applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality even in extreme environments. Elevate your electronic projects with this essential component.