392-009-523-102

Heilind Number:EDA392-009-523-102
Manufacturer:EDAC
Manufacturer Number:392-009-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-523-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row with 9 positions for secure attachment. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a low amperage of 3A and a pitch of .1 inches, this connector is ideal for various applications, offering straight mount orientation and easy installation. Trust in its quality for efficient board-to-board connections in your projects.