392-009-523-104

Heilind Number:EDA392-009-523-104
Manufacturer:EDAC
Manufacturer Number:392-009-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-523-104

Detailed Description

Enhance your electronics assembly with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage rating and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. Its single row setup features 9 copper alloy contact positions, with a .1-inch pitch and .2-inch row spacing for seamless connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector ensures reliable functionality in any environment. Perfect for board-to-board PCB connections, it guarantees efficient and secure electronic integration. Elevate your projects with this essential component.