392-009-523-108

Heilind Number:EDA392-009-523-108
Manufacturer:EDAC
Manufacturer Number:392-009-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-523-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a single row design and copper alloy contact material, this connector offers seamless connectivity for up to 9 positions. Its .1-inch pitch and .2-inch row spacing allow for precise integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your electronic projects. Explore our range of connectors for efficient board-to-board connections.