392-009-524-101

Heilind Number:EDA392-009-524-101
Manufacturer:EDAC
Manufacturer Number:392-009-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-524-101

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row configuration with nine positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, and boasting Copper Alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise positioning for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its sleek black design adds a professional touch to any assembly, while its straight mount orientation simplifies installation. Trust in this connector for optimal performance in your electronic projects.