392-009-524-108

Heilind Number:EDA392-009-524-108
Manufacturer:EDAC
Manufacturer Number:392-009-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-524-108

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector, designed for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal performance even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and efficient board-to-board connection. Its straight mount orientation and single-row design make installation a breeze. Supporting a current of 3A, it is suitable for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality. Elevate your electronic projects with this high-quality connector.