392-009-540-101

Heilind Number:EDA392-009-540-101
Manufacturer:EDAC
Manufacturer Number:392-009-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-540-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The 1-row design with 9 positions offers ample connectivity options, while the copper alloy contact material guarantees reliable, high-speed data transfer. With a pitch of .1 inch and row spacing of .2 inch, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze, making it an essential component for any project requiring efficient board-to-board connectivity. Trust in its quality and performance to elevate your electronic designs.