392-009-540-102

Heilind Number:EDA392-009-540-102
Manufacturer:EDAC
Manufacturer Number:392-009-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-540-102

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliability in the most demanding environments. Featuring a sleek black finish, it offers a sleek aesthetic while delivering robust functionality. With a single row design and a pitch of .1 inch, it's perfect for compact PCB layouts. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. Boasting nine positions and operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a DIY enthusiast or a seasoned professional, our Card Edge Connector is a must-have component for your electronic projects. Elevate your connectivity game today.