392-009-540-107

Heilind Number:EDA392-009-540-107
Manufacturer:EDAC
Manufacturer Number:392-009-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-540-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for maximum performance, it's capable of handling an amperage of 3A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 9 positions, it ensures seamless integration for your board-to-board connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable signal transmission. The .1-inch pitch and .2-inch row spacing offer convenience in assembly, while the straight mount orientation provides versatility in placement. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for optimal performance and durability.