392-009-540-108

Heilind Number:EDA392-009-540-108
Manufacturer:EDAC
Manufacturer Number:392-009-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-540-108

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector in sleek black. Designed to deliver reliability, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout, it features 9 copper alloy contacts for seamless signal transmission. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Built to withstand harsh environments, it offers an impressive operating temperature range of -40 to 105 °C. Trust in its quality and efficiency for all your PCB interconnection needs.