392-009-540-112

Heilind Number:EDA392-009-540-112
Manufacturer:EDAC
Manufacturer Number:392-009-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-540-112

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a single row layout and a pitch of .1 inches, it efficiently accommodates up to 9 positions for seamless integration. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating caters to varied power needs. Designed for straight mount orientation, it offers easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity requirements. Upgrade your setup with this essential component, now available in our extensive range of PCB connectors.