392-009-541-102

Heilind Number:EDA392-009-541-102
Manufacturer:EDAC
Manufacturer Number:392-009-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-541-102

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a single row configuration with nine positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. With a low pitch of .1 inch and row spacing of .2 inches, precision is paramount. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Its straight mount orientation simplifies installation, making it a must-have for any PCB project. Elevate your connectivity with this essential component.