392-009-541-104

Heilind Number:EDA392-009-541-104
Manufacturer:EDAC
Manufacturer Number:392-009-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-541-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing accommodate precise connections, while the straight mount orientation facilitates easy installation. Boasting 9 positions, this connector is ideal for various applications. Operating efficiently in a wide temperature range from -40 to 105°C, it's a versatile solution for your connectivity needs. Explore seamless integration with our range of Card Edge Connectors.