392-009-541-107

Heilind Number:EDA392-009-541-107
Manufacturer:EDAC
Manufacturer Number:392-009-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-541-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. With a pitch of .1 in and row spacing of .2 in, it offers precise positioning for optimal signal transmission. The single-row design with nine positions caters to various connectivity needs, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects in the realm of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors. Choose quality, choose efficiency – choose our Card Edge Connector for your next endeavor.