392-009-541-108

Heilind Number:EDA392-009-541-108
Manufacturer:EDAC
Manufacturer Number:392-009-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision, this connector boasts a single row configuration, featuring nine positions with a pitch of .1 inch. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers superior housing protection, while the copper alloy contacts ensure efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. Its straight mount orientation and .2 inch row spacing make installation a breeze. Elevate your electronic assemblies with this essential component, ideal for a wide range of applications.