392-009-541-112

Heilind Number:EDA392-009-541-112
Manufacturer:EDAC
Manufacturer Number:392-009-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-541-112

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, designed for seamless integration in various electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a single row configuration and 9 positions, this connector offers reliable data transfer with an amperage rating of 3A. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its precise .1-inch pitch and .2-inch row spacing enable seamless PCB connectivity. Whether for industrial or commercial use, this straight-mount connector operates flawlessly in temperatures ranging from -40 to 105°C, making it an essential component in your electronic assembly projects. Explore its versatile applications in board-to-board connections and elevate your connectivity standards.