392-009-542-101

Heilind Number:EDA392-009-542-101
Manufacturer:EDAC
Manufacturer Number:392-009-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-542-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for efficiency, it boasts a 3A amperage, making it perfect for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety. With a single row design and Copper Alloy contacts, it ensures seamless data transmission. The .1 inch pitch and .2 inch row spacing provide precise alignment for nine positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.