392-009-542-102

Heilind Number:EDA392-009-542-102
Manufacturer:EDAC
Manufacturer Number:392-009-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-542-102

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Featuring a sleek black design, it not only delivers a seamless aesthetic but also ensures reliable performance. With an amperage rating of 3 A, it can handle power-intensive tasks with ease. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. This single-row connector boasts nine positions, perfect for various PCB applications. The copper alloy contacts provide excellent conductivity, while a pitch of .1 in and row spacing of .2 in offer precise alignment. Suitable for straight mounting, it can be effortlessly integrated into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.