392-009-542-104

Heilind Number:EDA392-009-542-104
Manufacturer:EDAC
Manufacturer Number:392-009-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-542-104

Detailed Description

Enhance your connectivity with our top-notch Card Edge Connector, a crucial component for seamless PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both reliability and safety. With a single row design and a pitch of .1 inches, it offers precise and efficient board-to-board connections. The Copper Alloy contacts guarantee optimal conductivity, while the straight mount orientation facilitates easy installation. Boasting nine positions and an amperage of 3A, it's perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and high-performance PCB connectivity.