392-009-542-108

Heilind Number:EDA392-009-542-108
Manufacturer:EDAC
Manufacturer Number:392-009-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-542-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek black design, this connector ensures a secure and efficient link for your electronic components. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliable performance even in challenging environments. The single-row configuration with a pitch of .1 inch and row spacing of .2 inch offers precise alignment for up to 9 positions. Designed for straight mounting orientation, it simplifies installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.