392-009-544-101

Heilind Number:EDA392-009-544-101
Manufacturer:EDAC
Manufacturer Number:392-009-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-544-101

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, designed for seamless integration on printed circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester, this black connector ensures robust performance, even in demanding environments. With a single row configuration and 9 positions, it offers versatile connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector for efficient board-to-board connections in your projects.