392-009-544-102

Heilind Number:EDA392-009-544-102
Manufacturer:EDAC
Manufacturer Number:392-009-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-544-102

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row design, it securely accommodates up to 9 positions with a pitch of .1 inches, ensuring seamless board-to-board connectivity. The contact material, made of high-quality Copper Alloy, guarantees reliable power transmission at an amperage of 3A. Its straight mount orientation and compact .2 inch row spacing make it ideal for space-saving PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade to our Card Edge Connector and experience superior connectivity like never before.