392-009-544-103

Heilind Number:EDA392-009-544-103
Manufacturer:EDAC
Manufacturer Number:392-009-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-544-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-544-103

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with a total of 9 positions, offering optimal functionality for your devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in a wide temperature range from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Whether you require straight or right-angle mounting, this connector caters to your specific needs with its versatile design. Trust in its 3A amperage rating and superior construction for efficient power and signal transmission in various applications. Elevate your connectivity solutions with this essential component.