392-009-558-101

Heilind Number:EDA392-009-558-101
Manufacturer:EDAC
Manufacturer Number:392-009-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 9 positions, ensuring efficient data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, provides durability and reliability. With a contact material of Copper Alloy, it guarantees optimal conductivity. Operating in a temperature range of -40 to 105 °C, it is suitable for various environments. The right-angle mount orientation offers flexibility in installation. Trust in this high-performance connector for your electronic projects.