392-009-558-102

Heilind Number:EDA392-009-558-102
Manufacturer:EDAC
Manufacturer Number:392-009-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and durable housing crafted from UL 94V-0 Thermoplastic Polyester. Featuring a single row layout with nine positions, it ensures efficient data transfer and power distribution. The copper alloy contacts offer reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to deliver optimal performance even in demanding environments. Its right-angle mount orientation offers flexibility in installation, making it an essential component for your PCB assembly. Explore our full range of PCB connectors for more options to suit your connectivity needs.