392-009-558-104

Heilind Number:EDA392-009-558-104
Manufacturer:EDAC
Manufacturer Number:392-009-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-558-104

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Crafted with durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester and contacts constructed from Copper Alloy, ensuring reliable performance. With a single row design and a pitch of .1 inches, this connector offers seamless integration onto any PCB. Boasting a total of 9 positions, it facilitates efficient data transfer. Its right angle mount orientation adds versatility to installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Trust in this connector to streamline your board-to-board connections effortlessly.