392-009-558-107

Heilind Number:EDA392-009-558-107
Manufacturer:EDAC
Manufacturer Number:392-009-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-558-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and nine positions, it offers precise and reliable connections. The copper alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for efficient PCB assembly. Engineered for versatility, it boasts a right-angle mount orientation, perfect for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your electronics with this essential component.