392-009-559-102

Heilind Number:EDA392-009-559-102
Manufacturer:EDAC
Manufacturer Number:392-009-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-559-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with nine positions, ideal for various board-to-board applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable and efficient power delivery. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and space-saving connectivity. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range from -40 to 105 °C ensures optimal performance in diverse environments. Elevate your electronic assemblies with this essential component.