392-009-559-104

Heilind Number:EDA392-009-559-104
Manufacturer:EDAC
Manufacturer Number:392-009-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-559-104

Detailed Description

Discover seamless connectivity with our Card Edge Connector, designed for efficient board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a single row configuration and right angle mount orientation, it guarantees a secure fit for your application. Boasting a contact material of Copper Alloy and a pitch of .1 inches, it offers optimal conductivity. Featuring 9 positions and an amperage rating of 3 A, it caters to various power needs. Whether you're working in industrial settings or consumer electronics, this connector is the perfect solution. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's built to withstand extreme conditions. Upgrade your connectivity game with this essential component.