392-009-559-107

Heilind Number:EDA392-009-559-107
Manufacturer:EDAC
Manufacturer Number:392-009-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-559-107

Detailed Description

Enhance your circuit connectivity with this sleek Card Edge Connector. Designed for efficiency, this black connector features a single row layout with nine positions, perfect for seamless board-to-board connections. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance. The right-angle mount orientation offers versatility in installation, while its .1-inch pitch and .2-inch row spacing provide optimal signal transmission. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component, a must-have in any electronic project.