392-010-520-101

Heilind Number:EDA392-010-520-101
Manufacturer:EDAC
Manufacturer Number:392-010-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-520-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this sleek black connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With copper alloy contacts and a 3A amperage, it ensures reliable power transmission. The single-row design with 10 positions and a .1-inch pitch offers efficient board-to-board connections, while the .2-inch row spacing allows for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of industrial applications. Trust in our connector for superior performance and longevity in your projects.