392-010-520-102

Heilind Number:EDA392-010-520-102
Manufacturer:EDAC
Manufacturer Number:392-010-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-520-102

Detailed Description

Enhance connectivity in your PCB setup with this sleek Card Edge Connector in classic black. Designed for optimum performance, it boasts a 3A amperage and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring both durability and safety. With a single row configuration and 10 positions, it offers seamless integration within your board layout. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment. Its straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications in the PCB industry. Upgrade your connectivity solutions with this essential component.