392-010-520-104

Heilind Number:EDA392-010-520-104
Manufacturer:EDAC
Manufacturer Number:392-010-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-520-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 10 positions, it offers ample connectivity options for your circuit board. The copper alloy contacts deliver reliable power transmission, rated for up to 3 A of current. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .1 inch pitch make installation a breeze, while the .2 inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this essential component.