392-010-520-112

Heilind Number:EDA392-010-520-112
Manufacturer:EDAC
Manufacturer Number:392-010-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-520-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation in various environments. With a single row layout and ten positions, it offers seamless integration for your applications. The contact material, Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise and secure connections. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105°C makes it suitable for diverse industrial settings. Upgrade your connectivity solutions with this essential component.