392-010-520-201

Heilind Number:EDA392-010-520-201
Manufacturer:EDAC
Manufacturer Number:392-010-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a 3A amperage rating, it offers reliable power transmission in any application. Featuring two rows and ten positions, this connector allows for efficient data transfer. The copper alloy contacts guarantee excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise connections. Its straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your system with this essential component for seamless and dependable board-to-board connections.