392-010-520-207

Heilind Number:EDA392-010-520-207
Manufacturer:EDAC
Manufacturer Number:392-010-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-520-207

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connector, a crucial component designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in a range of environments. With a dual-row configuration featuring ten copper alloy contacts, each with a 3 A amperage rating, this connector guarantees secure and efficient data transfer. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in telecommunications, computing, and industrial settings. Upgrade your connectivity solutions with this essential connector, a cornerstone of our extensive range of high-quality PCB components.