392-010-520-212

Heilind Number:EDA392-010-520-212
Manufacturer:EDAC
Manufacturer Number:392-010-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-520-212

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, a vital component in any electronic setup. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, it not only ensures reliable performance but also adds a touch of sophistication to your design. With a double row design, it offers seamless integration with 10 positions, enabling efficient data transfer. The Copper Alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse environmental conditions. Whether you're a tech enthusiast or a professional, this connector is a must-have for your collection. Upgrade your setup today and experience seamless connectivity like never before.