392-010-521-102

Heilind Number:EDA392-010-521-102
Manufacturer:EDAC
Manufacturer Number:392-010-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-521-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row of ten positions and a pitch of .1 inches, it offers precise and efficient connectivity. The copper alloy contact material guarantees reliable signal transmission, catering to amperages of up to 3 A. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.