392-010-521-103

Heilind Number:EDA392-010-521-103
Manufacturer:EDAC
Manufacturer Number:392-010-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-521-103

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector. Designed for seamless integration, this connector in sleek black offers a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row configuration and 10 positions, it provides ample room for precise connections. The copper alloy contact material guarantees optimal performance, while the .1-inch pitch and .2-inch row spacing offer seamless PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your setup with this essential component for seamless and secure board-to-board connectivity.