392-010-521-108

Heilind Number:EDA392-010-521-108
Manufacturer:EDAC
Manufacturer Number:392-010-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-521-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 10 positions, it offers seamless integration for your electronic components. The contact material of Copper Alloy guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of industrial applications. Upgrade your setup with this essential component, guaranteeing efficient board-to-board connections every time.