392-010-521-112

Heilind Number:EDA392-010-521-112
Manufacturer:EDAC
Manufacturer Number:392-010-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-521-112

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on circuit boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and ten positions, it offers ample room for precise connections. The copper alloy contact material guarantees efficient transmission, while the .1 inch pitch and .2 inch row spacing allow for secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setup with this reliable and high-performance connector.