392-010-521-201

Heilind Number:EDA392-010-521-201
Manufacturer:EDAC
Manufacturer Number:392-010-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-521-201

Detailed Description

Enhance connectivity in your PCB assembly with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a double-row configuration and a total of 10 positions, it offers ample space for secure connections. The contact material is made of Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation allows for easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your PCB setup with this essential connector for seamless data transmission.