392-010-521-203

Heilind Number:EDA392-010-521-203
Manufacturer:EDAC
Manufacturer Number:392-010-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance and durability. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its 2-row design with 10 positions and a pitch of .1 inches allows for versatile connections on your board. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in this essential component for seamless board-to-board connectivity in your projects.