392-010-521-204

Heilind Number:EDA392-010-521-204
Manufacturer:EDAC
Manufacturer Number:392-010-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of Copper Alloy contacts with a .1-inch pitch and .2-inch row spacing, it ensures secure and efficient data transfer. With ten positions available, it offers ample room for connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your connectivity with this essential component.