392-010-521-207

Heilind Number:EDA392-010-521-207
Manufacturer:EDAC
Manufacturer Number:392-010-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-521-207

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3 A amperage rating and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a spacing pitch of .1 inches, it offers seamless integration on your PCB. The straight mount orientation and a total of 10 positions ensure a secure and reliable connection. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.