392-010-521-212

Heilind Number:EDA392-010-521-212
Manufacturer:EDAC
Manufacturer Number:392-010-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-521-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, a crucial component designed for seamless board-to-board PCB connection. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, offering both aesthetics and functionality. The copper alloy contact material ensures reliable power transmission, with a current rating of 3A. With two rows and a pitch of .1 inch, it accommodates up to 10 positions for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees performance even in demanding environments. Its straight mount orientation and convenient row spacing of .2 inch make installation a breeze. Trust in this essential connector for efficient and secure electronic connections.