392-010-523-102

Heilind Number:EDA392-010-523-102
Manufacturer:EDAC
Manufacturer Number:392-010-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-523-102

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic systems. Crafted with precision from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in demanding environments. The sleek black housing complements any design aesthetic, while the copper alloy contact material guarantees efficient power transmission. With a single row configuration and a pitch of .1 inch, it offers easy installation on PCBs. Boasting ten positions and an amperage rating of 3 A, it accommodates various connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse applications. Upgrade your systems with this essential component for optimal performance and seamless connectivity.