392-010-523-107

Heilind Number:EDA392-010-523-107
Manufacturer:EDAC
Manufacturer Number:392-010-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-523-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a 3A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures robust and long-lasting use. With a single row layout and 10 positions, it's perfect for various board-to-board connections. The .1-inch pitch and .2-inch row spacing provide precise and secure mating. Designed for straight mounting orientation, it's easy to install in your setup. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Elevate your PCB connectivity with this essential component.