392-010-523-108

Heilind Number:EDA392-010-523-108
Manufacturer:EDAC
Manufacturer Number:392-010-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-523-108

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for seamless PCB integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 10 positions, it offers ample space for efficient signal transmission. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing excellent conductivity. The connector boasts a standard .1-inch pitch and .2-inch row spacing, facilitating easy installation. Suitable for various applications, it operates flawlessly even in extreme temperatures ranging from -40 to 105 °C. Trust in this essential component to optimize performance in your electronic assembly projects.